HSC100R22J
TE Connectivity / CGS BrandRes Wirewound 0.22 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC100R22J
Alias/AKA:
5-1625999-2
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
100 W
Termination Style:
Axial
Resistance Value:
220 mOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
Res Wirewound 0.22 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Search Keywords:
HSC100R22J
IN STOCK:
20
Can Ship immediately
On Order:
200
can ship 3/17/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$11.58
$115.800
30
$10.87
$326.100
50
$9.36
$468.000
100
$8.17
$817.000
250
$8.07
$2,017.500
500
$7.77
$3,885.000
1,000
+
$7.41
$7,410.000
Product Guides