HSC15022RJ
TE Connectivity / CGS BrandResistor Wirewound 22 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC15022RJ
Alias/AKA:
2-1630012-8
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Mounting:
Chassis Mount
Termination Style:
Axial
Power Rating:
150 W
Resistance Value:
22 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
122 x 47.5 x 26 mm
Operating Temperature:
N/A
The HSC15022RJ from TE Connectivity / CGS Brand is flange mount wirewound resistor with 22 Ohms resistance, 5% tolerance and 150W power. This resistor has ±50ppm/°C temperature coefficient and comes in aluminum housing. Dimensions of this resistor are: 3.858" L x 1.870" W x 1.024" H (98.00mm x 47.50mm x 26.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSC15022RJ
IN STOCK:
0
On Order:
200
can ship 3/26/25
Minimum Order:
5
Multiple:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$14.80
$74.000
25
$13.54
$338.500
50
$13.40
$670.000
100
$12.16
$1,216.000
250
$12.04
$3,010.000
500
$11.56
$5,780.000
1,000
+
$11.45
$11,450.000
Product Guides