HSC15033RJ
TE Connectivity / CGS BrandResistor Wirewound 33 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC15033RJ
Alias/AKA:
1-1630012-4
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
150 W
Termination Style:
Axial
Resistance Value:
33 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
The HSC15033RJ from TE Connectivity / CGS Brand is flange mount wirewound resistor with 33 Ohms resistance, 5% tolerance and 150W power. This resistor has ±50ppm/°C temperature coefficient and comes in aluminum housing. Dimensions of this resistor are: 3.858" L x 1.870" W x 1.024" H (98.00mm x 47.50mm x 26.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSC15033RJ
IN STOCK:
35
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$16.78
$83.900
25
$14.21
$355.250
50
$13.60
$680.000
100
$12.16
$1,216.000
250
$12.03
$3,007.500
500
$11.56
$5,780.000
1,000
+
$11.45
$11,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1434-4-6711-3
Fan Power Cord Fan Terminal Receptacle - 90° - Right Angle - 33.0" (838.2mm) - Open Wires.
896H-1CH-S1-R1-T-12VDC
Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (31.3x25.8)mm - Socket Automotive.
HSC1504R7J
Resistor Wirewound 4.7 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray