NHSC2001R5J
TE Connectivity / CGS BrandWirewound Resistor - 1.5 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
NHSC2001R5J
Alias/AKA:
1630020-6
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Box
The NHSC2001R5J from TE Connectivity / CGS Brand is wirewound resistor with terminal screw, mounting flanges and axial, box package. This resistor has 1.5 Ohms resistance, ±5% tolerance, 200W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 3.543" L x 2.874" W x 1.654" H (90.00mm x 73.00mm x 42.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
NHSC2001R5J
IN STOCK:
40
Can Ship immediately
Minimum Order:
2
Multiple:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$56.95
$113.900
6
$56.33
$337.980
10
$49.18
$491.800
26
$45.17
$1,174.420
50
$41.40
$2,070.000
100
$40.99
$4,099.000
250
+
$40.58
$10,145.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AHX826
Spring Return Protection Cover.
XEB47001
Cap RC Network 0.01uF 250VAC 20% 470 Ohm 30% 1/4W 2 100°C
EKMG250ELL220ME11D
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 54mA 1000h 105°C Bulk
218-102
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® ...
1242860000
Conn Shrouded Header M 5 POS 5.08mm Solder ST Thru-Hole Box