Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW233RJT
Alias/AKA:
6-1676966-1
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Resistance Value:
33 Ohm
Power Rating:
2 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords:
SMW233RJT
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1972
$394.400
4,000
$0.1942
$776.800
6,000
$0.1913
$1,147.800
8,000
$0.1864
$1,491.200
10,000
$0.1836
$1,836.000
26,000
$0.1696
$4,409.600
50,000
$0.1602
$8,010.000
100,000
+
$0.1488
$14,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2303-V-RC
Inductor High Current Toroid 15uH/9.5uH 15% 1KHz 18A 6mOhm DCR RDL
OX271KE
Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
SMW26R8JT
Chip Resistor - 6.8 Ohms - ±5% Tolerance - 2W - ±200ppm/°C Temperature Coefficient - 2616 ...
DC100D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC...
CMT-8108
Common Mode Chokes Dual 1mH 1kHz 10A 10mOhm DCR Thru-Hole