SMW26R8JT
TE Connectivity / CGS BrandChip Resistor - 6.8 Ohms - ±5% Tolerance - 2W - ±200ppm/°C Temperature Coefficient - 2616 (6740 Metric), J-Lead Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW26R8JT
Alias/AKA:
4-1676966-5
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Resistance Value:
6.8 Ohm
Power Rating:
2 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
The SMW26R8JT from TE Connectivity / CGS Brand is surface mount chip resistor with 2616 (6740 Metric), J-lead package. This resistor has 6.8 Ohms resistance, ±5% tolerance, 2W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.264" L x 0.157" W x 0.152" H (6.70mm x 4.00mm x 3.85mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
SMW26R8JT
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.1784
$356.800
4,000
$0.1727
$690.800
6,000
$0.1710
$1,026.000
8,000
$0.1693
$1,354.400
10,000
$0.1668
$1,668.000
26,000
$0.1651
$4,292.600
50,000
$0.1635
$8,175.000
100,000
+
$0.1618
$16,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2303-V-RC
Inductor High Current Toroid 15uH/9.5uH 15% 1KHz 18A 6mOhm DCR RDL
OX271KE
Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
SMW233RJT
Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
DC100D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC...
CMT-8108
Common Mode Chokes Dual 1mH 1kHz 10A 10mOhm DCR Thru-Hole