SMW318RJT
TE Connectivity / CGS BrandResistor Wirewound 18 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW318RJT
Alias/AKA:
5-1879021-5
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Resistance Value:
18 Ohm
Power Rating:
3 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
The TE Connectivity / CGS Brand part SMW318RJT is a high-quality surface mount resistor, specifically designed for use in electronic circuits. It is a wirewound resistor with a resistance value of 18 ohms and a tolerance of 5%. The resistor has a power rating of 3 watts and a temperature coefficient of ±200ppm/°C. It features a molded J-lead package, which makes it easy to mount on a printed circuit board. The resistor comes in a tape and reel packaging, which ensures convenient handling and storage. This resistor is an ideal choice for applications that require precise and reliable resistance values.
Search Keywords:
SMW318RJT
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2007
$200.700
3,000
$0.1941
$582.300
5,000
$0.1902
$951.000
8,000
$0.1873
$1,498.400
10,000
$0.1834
$1,834.000
25,000
$0.1806
$4,515.000
50,000
$0.1779
$8,895.000
100,000
+
$0.1753
$17,530.000
Product Guides