help desk software
DATA SHEET

SMW35R6JT

TE Connectivity / CGS Brand

Chip Resistor - 5.6 Ohms - ±5% Tolerance - 3W - ±200ppm/°C Temperature Coefficient - 4122 (10555 Metric), J-Lead Package - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMW35R6JT
Alias/AKA:
4-1879021-3
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Resistance Value:
5.6 MOhm
Power Rating:
3 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
The SMW35R6JT from TE Connectivity / CGS Brand is surface mount chip resistor with 4122 (10555 Metric), J-lead package. This resistor has 5.6 Ohms resistance, ±5% tolerance, 3W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.413" L x 0.217" W x 0.209" H (10.50mm x 5.50mm x 5.30mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
SMW35R6JT
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2406
$240.600
3,000
$0.2138
$641.400
5,000
$0.2096
$1,048.000
8,000
$0.2052
$1,641.600
10,000
$0.1969
$1,969.000
25,000
$0.1949
$4,872.500
50,000
$0.1930
$9,650.000
100,000 +
$0.1911
$19,110.000
Tools/3D Models
Product Guides