help desk software
DATA SHEET

TE1000B22RJ

TE Connectivity / CGS Brand

Wirewound Resistor - 22 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE1000B22RJ
Alias/AKA:
1-1879453-7
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Technology:
Wirewound
Case Style:
N/A
Mounting:
Bolt-On/Bracket Mount
Power Rating:
1000 W
Termination Style:
Radial Lug
Resistance Value:
22 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R
The TE1000B22RJ from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting brackets and radial, tubular package. This resistor has 22 Ohms resistance, ±5% tolerance, 1000W power and ±440ppm/°C temperature coefficient. Dimensions of this resistor are: 2.362" Dia x 11.811" L (60.00mm x 300.00mm). Operating temperature range is from -55°C to 155°C.
Search Keywords:
TE1000B22RJ
IN STOCK: 88
Can Ship immediately
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.17
$70.170
5
$69.14
$345.700
10
$56.24
$562.400
25
$53.88
$1,347.000
50
$52.46
$2,623.000
100
$50.87
$5,087.000
250 +
$50.36
$12,590.000
Tools/3D Models
Product Guides