TE1000B2R7J
TE Connectivity / CGS BrandWirewound Resistor - 2.7 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package -Mounting Brackets. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE1000B2R7J
Alias/AKA:
1879453-6
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The TE1000B2R7J from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting brackets and radial, tubular package. This resistor has 2.7 Ohms resistance, ±5% tolerance, 1000W power and ±440ppm/°C temperature coefficient. Dimensions of this resistor are: 2.362" Dia x 11.811" L (60.00mm x 300.00mm). Operating temperature range is from -55°C to 155°C.
Search Keywords:
TE1000B2R7J
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$72.07
$72.070
5
$71.01
$355.050
10
$61.40
$614.000
25
$60.27
$1,506.750
50
$56.83
$2,841.500
100
$53.26
$5,326.000
250
+
$52.73
$13,182.500
Product Guides
CUSTOMERS
ALSO BOUGHT
EKXG401ELL151MM40S
Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 985mA 10000h 105°C Bulk
JV-12-KT
Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT
EYECAP-SIT(A)1.5BK
Safety Cap for Crimp Terminals 20-16 AWG - Black Band turns White w/Temp Rise
EYECAP-SIT(A)2.5BK
Safety Cap for Crimp Terminals 16-14 AWG - Black Band turns White w/Temp Rise
EYECAP-SIT(A)1.5BRN