TE1500B22RJ
TE Connectivity / CGS BrandResistor Wirewound 22 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE1500B22RJ
Alias/AKA:
1-1879455-7
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The TE1500B22RJ from TE Connectivity / CGS Brand is bracket mount wirewound resistor with 22 Ohms resistance, 5% tolerance and 1500W power. This resistor has ±440ppm/°C temperature coefficient and radial, tubular package. Dimensions of this resistor are: 2.362" Dia x 16.339" L (60.00mm x 415.00mm). Operating temperature range is from -55°C to 155°C.
Search Keywords:
TE1500B22RJ
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$80.77
$80.770
5
$75.13
$375.650
10
$73.11
$731.100
25
$69.39
$1,734.750
50
$67.67
$3,383.500
100
$63.38
$6,338.000
250
+
$56.98
$14,245.000
Product Guides