TE1500B3R3J
TE Connectivity / CGS BrandRes Wirewound 3.3 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE1500B3R3J
Alias/AKA:
1879455-7
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Technology:
Wirewound
Case Style:
N/A
Mounting:
Bolt-On/Bracket Mount
Power Rating:
1500 W
Termination Style:
Radial Lug
Resistance Value:
3.3 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R
Res Wirewound 3.3 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords:
TE1500B3R3J
IN STOCK:
33
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$99.65
$99.650
3
$98.66
$295.980
5
$97.67
$488.350
8
$96.69
$773.520
10
+
$82.27
$822.700
Product Guides