help desk software
DATA SHEET

TE2000B2R2J

TE Connectivity / CGS Brand

Resistor Wirewound 2.2 Ohm 5% 2000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE2000B2R2J
Alias/AKA:
1879456-5
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Technology:
Wirewound
Case Style:
N/A
Mounting:
Bolt-On/Bracket Mount
Power Rating:
2000 W
Termination Style:
Radial Lug
Resistance Value:
2.2 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R
The TE Connectivity / CGS Brand part TE2000B2R2J is a reliable and durable resistor designed for wirewound applications. With a resistance of 2.2 Ohm and a tolerance of 5%, this resistor ensures accurate and precise performance in various electronic circuits.Constructed with high-quality materials, this resistor can handle a power rating of 2000W, making it suitable for demanding applications. The resistor also features a ±440ppm/°C temperature coefficient, allowing it to maintain stability and performance across a wide temperature range.The TE2000B2R2J resistor is built with a RDL Lug Bolt-On/Bracket Mount design, which simplifies installation and offers secure connectivity. Whether you need to mount it in a box or loosely, this resistor provides flexibility for different installation requirements.Choose the TE Connectivity / CGS Brand part TE2000B2R2J for its exceptional performance, reliability, and versatility in demanding electronic circuits.
Search Keywords:
TE2000B2R2J
IN STOCK: 24
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.37
$120.370
3
$118.56
$355.680
5
$116.78
$583.900
8
$115.03
$920.240
10 +
$98.46
$984.600
Tools/3D Models
Product Guides