TE500B1R8J
TE Connectivity / CGS BrandWirewound Resistor - 1.8 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE500B1R8J
Alias/AKA:
1879450-4
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The TE500B1R8J from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting brackets and radial, tubular package. This resistor has 1.8 Ohms resistance, ±5% tolerance, 500W power and ±440ppm/°C temperature coefficient. Dimensions of this resistor are: 1.969" Dia x 12.441" L (50.00mm x 316.00mm). Operating temperature range is from -55°C to 155°C.
Search Keywords:
TE500B1R8J
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$80.02
$80.020
5
$55.53
$277.650
10
$49.68
$496.800
25
$46.85
$1,171.250
50
$45.06
$2,253.000
100
$43.40
$4,340.000
250
+
$42.68
$10,670.000
Product Guides