TE750B1R0J
TE Connectivity / CGS BrandRes Wirewound 1 Ohm 5% 750W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TE750B1R0J
Alias/AKA:
1879452-1
RoHS:
Yes
HTS:
8533290000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Technology:
Wirewound
Case Style:
N/A
Mounting:
Bolt-On/Bracket Mount
Power Rating:
750 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R
Res Wirewound 1 Ohm 5% 750W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Search Keywords:
TE750B1R0J
IN STOCK:
51
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$57.07
$57.070
5
$56.24
$281.200
10
$50.08
$500.800
25
$48.11
$1,202.750
50
$47.63
$2,381.500
100
$44.01
$4,401.000
250
+
$43.57
$10,892.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1840379
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
SDR-960-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W
LFC100CTP
LTP Rigid Panel Round .153"D 1.000"L 5mm