help desk software
DATA SHEET

TL2BR033F

TE Connectivity / CGS Brand

Res Metal Foil 1206 0.033 Ohm 1% 0.25W(1/4W) ±45ppm/°C Molded SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
TL2BR033F
Alias/AKA:
1625826-5
RoHS:
Yes
HTS:
8533210080
COO:
IL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Resistance Value:
33 mOhm
Power Rating:
0.25 (1/4) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±45 ppm/°C
Operating Temperature:
-65 to 170 °C
Packaging:
N/A
Life Cycle:
Discontinued
Res Metal Foil 1206 0.033 Ohm 1% 0.25W(1/4W) ±45ppm/°C Molded SMD
Search Keywords:
TL2BR033F
  This product is discontinued, but still in stock
IN STOCK: 3,258
Can Ship immediately
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.080
$27.000
250
$0.808
$202.000
500
$0.744
$372.000
1,000
$0.699
$699.000
2,000
$0.692
$1,384.000
3,000
$0.685
$2,055.000
4,000 +
$0.678
$2,712.000
Older Equivalent
1625826-5
1625826-5
VIEW PRODUCT
Tools/3D Models
Product Guides