help desk software

1617827-4

TE Connectivity / CII Brand

Time Delay Relay SPDT 1.6s 115VAC 30VDC Panel Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
1617827-4
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Time Delay Relay SPDT 1.6s 115VAC 30VDC Panel Mount
Search Keywords:
16178274
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3,769.46
$3,769.460
3
$3,731.76
$11,195.280
5 +
$3,694.44
$18,472.200
Tools/3D Models