3SBH1245A2
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 720Ohm 2A 4PDT THT Military Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
3SBH1245A2
Alias/AKA:
2-1617076-8
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
36.8 mA
Coil Resistance:
720 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT THT Military Relay
Search Keywords:
3SBH1245A2
IN STOCK:
3
Ships today, if you order in
On Order:
10
can ship 5/28/25
Factory Lead-Time
32 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
D20418-42
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Length Below Head - 4-40 Socket, 4...
TAH20PR390JE
Res Thick Film 0.39 Ohm 5% 20W Molded TO-220 RDL Tube
IALN111-1-61-50.0-E
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277V/480VAC
LZ30-4
Fan Accessories Metal Finger Guard for 4000/9000 Series - 119mm Steel Wire.
585-1221F
585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Red 6v