3SBH5134K1
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 720Ohm 2A 4PDT THT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
3SBH5134K1
Alias/AKA:
5-1617076-1
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
36.81 mA
Coil Resistance:
720 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The TE Connectivity/CII brand part 3SBH5134K1 is a reliable electromechanical relay designed for military applications. It operates at a voltage of 26.5VDC and has a resistance of 720 Ohms. With a current rating of 2A, this 4PDT (4 Form C) relay offers versatile switching capabilities. It is designed for through-hole mounting (THT) and is built to meet stringent military standards, ensuring exceptional performance and durability in demanding environments. Trust the 3SBH5134K1 relay to provide reliable and efficient control in military applications where high performance and reliability are essential.
Product Highlights:
- 3SBH 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
3SBH5134K1
IN STOCK:
13
Ships today, if you order in
MOQ for out of Stock Qty:
4
Factory Lead-Time
28 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides