B07B932BZ1-8005
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 330Ohm 10A DPDT(43.2x14.15x33.02)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
B07B932BZ1-8005
Alias/AKA:
2-1617003-9
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
10 A
Coil Current:
80.3 mA
Coil Resistance:
330 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook
Electromechanical Relay 26.5VDC 330Ohm 10A DPDT(43.2x14.15x33.02)mm Flange General Purpose Relay
Search Keywords:
B07B932BZ18005
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$336.49
$336.490
6
$326.31
$1,957.860
12
$308.78
$3,705.360
18
$304.15
$5,474.700
24
+
$277.39
$6,657.360
CUSTOMERS
ALSO BOUGHT
TFT20022-NA005
Tubing, Teflon; 0.028†Nom. ID; 0.010†Wall Th; 100’ L; -65 to 260 degC; Natural
TFT20026-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool - 30.48m (10...
1-530785-1
BOX PIN 60 POS 075 C/L
HFW1201S99
Electromechanical Relay 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay