B07D034BC2-0053
TE Connectivity / CII BrandElectromechanical Relay 26.5VDC 300Ohm 10A DPDT (27.3x15.88x25.65)mm THT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
B07D034BC2-0053
Alias/AKA:
1-1617004-0
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
10 A
Coil Current:
88.33 mA
Coil Resistance:
300 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
The 1-1617004-0 is general purpose relay DPDT (2 Form C) with DC, AC and diode-suppressed coils.
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords:
B07D034BC20053
IN STOCK:
47
Ships today, if you order in
On Order:
250
can ship 8/13/25
Factory Lead-Time
56 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides