DS13-1000
TE Connectivity / CII BrandRelay SSR 15mA 32V DC-IN 2A 60V DC-OUT 8-Pin CDIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
DS13-1000
Alias/AKA:
1617069-7
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
The TE Connectivity / CII Brand part DS13-1000 is a high-quality solid-state relay (SSR) designed for efficient and reliable switching applications. It features a low input current of 15mA and operates with a voltage range of 32V DC. The relay has a maximum output current rating of 2A and can handle voltages up to 60V DC. With its 8-pin CDIP package, the DS13-1000 is easy to install and provides secure connectivity in various electronic circuits. This relay is ideal for use in industries such as automotive, telecommunications, and industrial automation. Its compact size and robust construction make it suitable for space-limited applications. Trust TE Connectivity's CII Brand for top-quality relays that meet the highest industry standards.
Product Highlights:
- Output Voltage Rating (DC Relays) = 60 VDC
- Output Current Rating = 2 Amps.
- Dielectric Strength = 1000 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 15 VDC
Search Keywords:
DS131000
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$308.41
$308.410
3
$305.33
$915.990
6
$302.27
$1,813.620
9
$299.25
$2,693.250
12
+
$290.89
$3,490.680
Product Guides