FCA-125-16
TE Connectivity / CII BrandElectromechanical Relay 28VDC 25A SPDT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-125-16
Alias/AKA:
2-1617748-2
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
25 A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
Solder Hook
The TE Connectivity / CII brand part FCA-125-16 is an exceptional electromechanical relay designed for military applications. With a maximum voltage rating of 28VDC and a current capacity of 25A, this single-pole, double-throw (SPDT) relay offers reliable and versatile switching capabilities for a range of critical systems. Built to withstand demanding environments, this military-grade relay is highly durable and ensures optimal performance even in extreme conditions. The FCA-125-16 is an essential component for military and defense applications where robust and efficient switching is essential.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords:
FCA12516
IN STOCK:
92
Ships today, if you order in
Factory Lead-Time
23 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides