FCA-125-18
TE Connectivity / CII BrandElectromechanical Relay 28VDC 320Ohm 25A SPDT (43.64x13.34x25.65)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-125-18
Alias/AKA:
2-1617748-4
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
25 A
Coil Current:
87.5 mA
Coil Resistance:
320 Ohm
Mounting:
Flange Mount
Operating Temperature:
-70 to 125 °C
Termination Style:
Solder Pin
The TE Connectivity / CII FCA-125-18 is a high-quality electromechanical relay designed for military applications. This SPDT relay features a coil voltage of 28VDC, a low coil resistance of 320Ohm, and a high current rating of 25A. The compact size of 43.64 x 13.34 x 25.65mm and flange mounting make it easy to install in a variety of systems. Trust the TE Connectivity / CII FCA-125-18 to deliver reliable and precise switching in demanding military environments.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords:
FCA12518
IN STOCK:
138
Can Ship immediately
On Order:
150
can ship 3/5/25
Factory Lead-Time
23 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides