Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-125-5
Alias/AKA:
4-1617748-6
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-70 to 125 °C
TE Connectivity's CII brand part FCA-125-5 is a high-quality mid-range relay designed for applications in the military and aerospace industries. This reliable and durable relay is crafted to meet the demanding requirements of these sectors, ensuring optimal performance and long-term reliability. Trust TE Connectivity's CII brand FCA-125-5 relay for your critical military and aerospace applications.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords:
FCA1255
IN STOCK:
163
Can Ship immediately
On Order:
125
can ship 12/25/24
Factory Lead-Time
23 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes