FCA-125-AY4
TE Connectivity / CII BrandElectromechanical Relay 28VDC 26A SPDT Socket Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-125-AY4
Alias/AKA:
6-1617748-1
RoHS:
No
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
SPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
26 A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
Socket
Operating Temperature:
N/A
Termination Style:
Solder Pin
TE Connectivity's CII brand introduces the FCA-125-AY4, an exceptional electromechanical relay designed for high-demand military applications. With a voltage rating of 28VDC and a current capacity of 26A, this single pole, double throw (SPDT) relay ensures reliable switching performance in even the most demanding conditions. The relay comes with a socket for easy installation and offers enhanced durability and longevity, making it a preferred choice among military professionals. Trust TE Connectivity's CII brand FCA-125-AY4 to deliver unrivaled quality and performance in critical military operations.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords:
FCA125AY4
IN STOCK:
121
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
23 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes