FCA-125-CX3
TE Connectivity / CII BrandElectromechanical Relay 28VDC 25A SPDT Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-125-CX3
Alias/AKA:
7-1617748-4
RoHS:
No
HTS:
8536410045
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
N/A
Termination Style:
Solder Hook
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The TE Connectivity / CII FCA-125-CX3 is a robust and reliable electromechanical relay designed for military applications. This SPDT relay operates at 28VDC and can handle high current loads up to 25A. Built to withstand harsh environments and strict military standards, this relay is a critical component for mission-critical systems where reliability is paramount. Trust TE Connectivity / CII for high-quality, durable relays that meet the demands of military applications.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords:
FCA125CX3
IN STOCK:
23
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
23 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes