FCA-210-0917M
TE Connectivity / CII BrandElectromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-0917M
Alias/AKA:
9-1617748-1
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
10 A
Coil Current:
150 mA
Coil Resistance:
80 Ohm
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Hook
TE Connectivity / CII brand part FCA-210-0917M is an electromechanical relay designed to handle various military applications. This relay operates at 12VDC and features a resistance of 80 Ohms. With its double-pole double-throw (DPDT) configuration, it can handle up to 10A of current. Its compact size of 43.64x26.04x13.08mm combined with a flange design makes it easy to install in tight spaces. This military-grade relay from TE Connectivity / CII brand is known for its reliability and durability, making it suitable for use in demanding environments. Whether it is used in aerospace, defense, or other critical applications, the FCA-210-0917M relay offers exceptional performance and longevity.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords:
FCA2100917M
IN STOCK:
51
Can Ship immediately
On Order:
120
can ship 2/5/25
130
can ship 6/11/25
MOQ for out of Stock Qty:
6
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides