FCA-210-0923M
TE Connectivity / CII BrandElectromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.34x25.65)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-0923M
Alias/AKA:
9-1617748-8
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
87.5 mA
Coil Resistance:
320 Ohm
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Hook
The TE Connectivity / CII Brand part FCA-210-0923M is an Electromechanical Relay perfect for military applications. It operates at a voltage of 28VDC and has a resistance of 320Ohm. This relay features a DPDT (Double Pole Double Throw) configuration, allowing it to control two separate circuits simultaneously. With dimensions of 43.64x13.34x25.65mm, it can be easily integrated into various systems. The relay comes with a sturdy flange for secure mounting. Capable of handling up to 10A of current, this military-grade relay is a reliable and durable component for demanding environments.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords:
FCA2100923M
IN STOCK:
281
Ships today, if you order in
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides