FCA-210-0926M
TE Connectivity / CII BrandElectromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.08x25.65)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-0926M
Alias/AKA:
1617749-2
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
87.5 mA
Coil Resistance:
320 Ohm
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Hook
The FCA-210-0926M is an exceptional and robust electromechanical relay from TE Connectivity's renowned CII Brand. Designed for military-grade applications, this relay ensures reliable and efficient performance in challenging environments.With a coil voltage rating of 28VDC and a resistance of 320 Ohm, the FCA-210-0926M offers excellent compatibility with various electrical systems. Its double-pole double-throw (DPDT) configuration enables versatile switching capabilities, making it the perfect choice for complex circuit setups.Measuring at 43.64x13.08x25.65mm, this relay is compact yet powerful, enabling it to fit in space-constrained installations without compromising performance. The inclusion of flange terminals enhances the reliability and ease of use during both installation and maintenance procedures.Boasting a high current capability of 10A, the FCA-210-0926M excels in handling heavy-duty applications with utmost precision and dependability. This exceptional relay promises long-lasting durability and consistent performance, making it an ideal choice for critical military operations and rugged industrial applications.In summary, TE Connectivity's CII Brand FCA-210-0926M electromechanical relay is a top-of-the-line solution offering outstanding electrical performance and reliability. Its military-grade construction, versatile switching capabilities, compact design, and high current capacity make it the perfect choice for demanding applications where precision, durability, and strength are paramount.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 A
Search Keywords:
FCA2100926M
IN STOCK:
289
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
CUSTOMERS
ALSO BOUGHT
1SE3-3
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Norm...
FCA-210-1024M
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
4TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On)...
031-4804
Conn BNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Silver Automotive
99-0414-10-05
M9 IP67 Female cable connector, Contacts: 5, 3.5-5.0mm, shieldable, solder, IP67