help desk software
DATA SHEET

FCA-210-1001L

TE Connectivity / CII Brand

Military/Aerospace Mid-Range Relays

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-1001L
Alias/AKA:
1617784-6
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Solder Hook
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-70 to 125 °C
Military/Aerospace Mid-Range Relays
Search Keywords:
FCA2101001L
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$366.49
$1,099.470
5
$270.64
$1,353.200
8
$200.87
$1,606.960
10 +
$196.85
$1,968.500
Tools/3D Models