help desk software

FCA-210-1024L

TE Connectivity / CII Brand

Electromechanical Relay 28VDC 10A DPDT Flange Military Relay .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-1024L
Alias/AKA:
2-1617749-1
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
The TE Connectivity / CII Brand part FCA-210-1024L is a versatile electromechanical relay designed for military and rugged applications. With a voltage rating of 28VDC and a maximum current rating of 10A, this DPDT (double-pole double-throw) relay offers excellent performance and reliability.Featuring a flange mount design, this relay can be easily installed in a variety of systems and equipment. Its military-grade construction ensures exceptional durability and resistance to harsh environments, making it suitable for use in demanding applications.The FCA-210-1024L relay is designed to provide secure and efficient switching of electrical circuits. It is commonly used in telecommunications, aerospace, defense, and other industries where robust and reliable signal control is required.With its high-quality design and adherence to military standards, the TE Connectivity / CII Brand FCA-210-1024L is an ideal choice for applications that require dependable and long-lasting relay performance.
Search Keywords:
FCA2101024L
IN STOCK: 0
On Order:
189   can ship 10/30/24 
250   can ship 3/26/25 
Factory Lead-Time
72 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.