FCA-210-1024M
TE Connectivity / CII BrandElectromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-1024M
Alias/AKA:
2-1617749-2
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
87.5 mA
Coil Resistance:
320 Ohm
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
The TE Connectivity / CII Brand part FCA-210-1024M is an electromechanical relay designed for a variety of applications. It features a double pole double throw (DPDT) configuration, allowing for more versatile switching options. With a high current rating of 10A and a voltage rating of 28VDC, this relay can handle demanding power requirements. The FCA-210-1024M has a low coil resistance of 320 Ohm, ensuring efficient operation. Additionally, its flange mount design makes installation convenient and secure. This relay is built to provide reliable and durable performance, making it an excellent choice for a wide range of electrical and industrial applications.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords:
FCA2101024M
IN STOCK:
526
Ships today, if you order in
On Order:
500
can ship 1/8/25
500
can ship 3/19/25
500
can ship 6/18/25
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
FCA-210-0926M
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.08x25.65)mm Flange Military Relay
4TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On)...
RH2B-UCDC6V
Power Relay 6VDC 10A DPDT(27.5x21x42)mm Socket
FCA-210-1026M
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 10A Contact - 115VAC/28VDC Switchin...
031-4804
Conn BNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Silver Automotive