FCA-210-1027M
TE Connectivity / CII BrandElectromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-1027M
Alias/AKA:
2-1617749-5
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
87.5 mA
Coil Resistance:
320 Ohm
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
TE Connectivity's CII Brand part FCA-210-1027M is a high-performance electromechanical relay designed for military applications. With a compact size of (26.04x13.08x25.65)mm, this relay provides a reliable and efficient solution for various electrical control systems.Operating on 28VDC voltage and featuring a resistance of 320Ohm, this DPDT (Double Pole Double Throw) relay is capable of handling a current of up to 10A. It is equipped with a flange for easy mounting and installation.Built to meet stringent military standards, this relay offers exceptional performance and durability, making it suitable for demanding environments. It provides reliable switching of electrical signals, ensuring smooth operation and protection of critical systems.Whether used in aerospace, defense, or other military applications, the TE Connectivity CII Brand part FCA-210-1027M is a trusted choice for delivering high-quality and reliable electrical control.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords:
FCA2101027M
IN STOCK:
66
Can Ship immediately
On Order:
130
can ship 12/25/24
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
201578-1
Contact - Multimate - Type II Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
201692-4
104 Position Connector Black Panel Mount
208472-1
Circular Connector Housing - Plug - For Male Pins - 37 Positions - Shell Size 28 - Threade...
516-AG10D-ES
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
FCB-205-0219M
Electromechanical Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 28VDC Switching - No...