FCA-210-383
TE Connectivity / CII BrandElectromechanical Relay 12VDC 80Ohm 10A DPDT (43.64X26.04X13.08)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-383
Alias/AKA:
8-1617750-8
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
The TE Connectivity / CII Brand part FCA-210-383 is a high-quality electromechanical relay designed for military applications. This relay operates at 12VDC with a coil resistance of 80Ohm, making it suitable for a wide range of electronic systems and devices. With a double-pole, double-throw (DPDT) configuration, this relay can conveniently switch between two different electrical circuits. Featuring a compact flange design with dimensions of 43.64 x 26.04 x 13.08mm, the FCA-210-383 relay can be easily integrated into various electronic assemblies. Additionally, this military-grade relay provides a reliable and durable solution, capable of handling up to 10A of current. Whether used in aerospace, defense, or other demanding applications, the TE Connectivity / CII Brand FCA-210-383 electromechanical relay delivers excellent performance and long-lasting reliability.
Search Keywords:
FCA210383
IN STOCK:
9
Ships today, if you order in
On Order:
18
can ship 3/5/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides