FCA-210-CX9
TE Connectivity / CII BrandElectromechanical Relay 115VAC 50/400Hz 10A DPDT (43.64x13.34x28.58)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-CX9
Alias/AKA:
1617752-2
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Maximum Current Rating:
10 A
Coil Current:
40 mA
Coil Resistance:
N/A
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Hook
The FCA-210-CX9 is an electromechanical relay manufactured by TE Connectivity's CII brand. This relay is designed for military applications and operates at a voltage of 115VAC with a maximum current rating of 10A. It features a DPDT (Double Pole Double Throw) configuration, providing versatile switching capabilities. With a compact size of 43.64x13.34x28.58mm and a flange mounting option, it can be easily integrated into various systems. The FCA-210-CX9 relay is a reliable and durable solution for military-grade applications that require precise and efficient switching.
Product Highlights:
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 50/400 Hz
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords:
FCA210CX9
IN STOCK:
0
On Order:
89
can ship 11/27/24
120
can ship 1/27/25
130
can ship 5/28/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
78 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes