FCA-210-CY4
TE Connectivity / CII BrandElectromechanical Relay 28VDC 10A DPDT Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-CY4
Alias/AKA:
1617752-6
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Hook
The TE Connectivity / CII Brand part FCA-210-CY4 is a high-performance electromechanical relay designed for military applications. This relay operates at a voltage of 28VDC and has a maximum current rating of 10A. It features a Double Pole Double Throw (DPDT) configuration, allowing for versatile switching options. With its flange mount design, the FCA-210-CY4 relay can be securely installed in various military electrical systems. Combining robust construction and reliable performance, this relay is built to meet the stringent requirements of military applications.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords:
FCA210CY4
IN STOCK:
52
Can Ship immediately
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
FCA-210-CY9
Military/Aerospace Mid-Range Relays
201578-1
Contact - Multimate - Type II Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
SU201M-C15
Branch Miniature circuit protection
4164
Fuseholder - Terminal Block - Limiter - 125VAC - 80VDC - 800A - ANL And ANN Fuses - Locknu...
JV-5
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever