help desk software
DATA SHEET

FCA-210-CY9

TE Connectivity / CII Brand

Military/Aerospace Mid-Range Relays .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-210-CY9
Alias/AKA:
1-1617752-0
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
The TE Connectivity / CII Brand part FCA-210-CY9 is a highly reliable and durable mid-range relay designed specifically for military and aerospace applications. This compact relay offers exceptional performance and is capable of handling high current loads with ease. With its rugged construction and long operating life, this relay is perfect for use in harsh environments and critical systems where reliability is paramount. The FCA-210-CY9 is built to withstand extreme temperatures, vibrations, and shocks, making it ideal for both ground and airborne applications. Trust in this military-grade relay to deliver exceptional performance and ensure the smooth operation of your aerospace and defense systems.
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • AC Actuating System
  • Coil Voltage = 115 VAC
  • Frequency = 50/400 Hz
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords:
FCA210CY9
IN STOCK: 0
On Order:
25   can ship 6/18/25 
MOQ for out of Stock Qty:
6
Factory Lead-Time
42 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models