FCA-325-AV8
TE Connectivity / CII BrandElectromechanical Relay 115VAC 25A 3PDT (43.64x26.04x25.65)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-325-AV8
Alias/AKA:
3-1617753-4
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
3PDT
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Maximum Current Rating:
25 A
Coil Current:
40 mA
Coil Resistance:
N/A
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
TE Connectivity's CII Brand part FCA-325-AV8 is an exceptionally reliable and robust electromechanical relay designed for military applications. This 3PDT (3-pole, double throw) relay is capable of handling up to 25A at 115VAC, making it suitable for rigorous and demanding environments.With dimensions of 43.64x26.04x25.65mm and a flange attachment, this relay can be easily mounted on various equipment and installations. Its compact size ensures efficient space utilization while maintaining high performance.Built to meet strict military standards, the FCA-325-AV8 relay guarantees exceptional quality and durability. It is capable of withstanding extreme conditions, including shocks, vibrations, and temperature fluctuations, ensuring uninterrupted operation in the most critical applications.TE Connectivity's CII Brand FCA-325-AV8 relay is an ideal choice for military and defense applications where reliability, performance, and longevity are paramount.
Product Highlights:
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 400 Hz
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
Search Keywords:
FCA325AV8
IN STOCK:
108
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
38 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes