FCA-410-1522M
TE Connectivity / CII BrandElectromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-410-1522M
Alias/AKA:
1617754-3
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
96.55 mA
Coil Resistance:
290 Ohm
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
The TE Connectivity / CII Brand part FCA-410-1522M is a versatile Electromechanical Relay designed for a wide range of applications. It features a 4PDT (4-pole, double-throw) configuration, allowing for multiple switching options. With a maximum contact rating of 10A and a voltage rating of 28VDC, this relay can handle moderate to high current loads with ease. The flange mount design ensures easy installation and secure placement. Additionally, the relay has a coil resistance of 290 Ohm, making it compatible with various voltage sources. Whether used in industrial machinery, automotive systems, or other electrical setups, the FCA-410-1522M provides reliable performance and superior durability.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 Amps.
Search Keywords:
FCA4101522M
IN STOCK:
82
Ships today, if you order in
On Order:
110
can ship 11/27/24
125
can ship 6/11/25
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides