FCA-410-1622M
TE Connectivity / CII BrandElectromechanical Relay 28VDC 290Ohm 10A 4PDT (43.64x26.04x25.65)mm Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCA-410-1622M
Alias/AKA:
2-1617754-1
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
10 A
Coil Current:
96.55 mA
Coil Resistance:
290 Ohm
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
The FCA-410-1622M Electromechanical Relay from TE Connectivity / CII Brand is a versatile and high-performance component designed for military applications. This 4PDT (Four-Pole, Double Throw) relay is capable of handling up to 10A of current at 28VDC, making it ideal for a wide range of circuit control and switching functions. With a compact form factor measuring just 43.64mm x 26.04mm x 25.65mm (excluding flange), this relay can be easily integrated into space-constrained environments. With a low coil resistance of 290Ohm, this relay offers excellent efficiency and reliable performance. Its military-grade construction ensures durability and long-term reliability, making it suitable for demanding applications where reliability is paramount.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 Amps.
Search Keywords:
FCA4101622M
IN STOCK:
164
Ships today, if you order in
On Order:
600
can ship 12/23/24
500
can ship 1/29/25
250
can ship 6/11/25
Factory Lead-Time
37 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides