FCB-205-AY4
TE Connectivity / CII BrandElectromechanical Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - PC Pin - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-205-AY4
Alias/AKA:
6-1617758-9
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
56 mA
Coil Resistance:
500 Ohm
Mounting:
Flange Mount
Operating Temperature:
-70 to 125 °C
Termination Style:
Solder Pin
The FCB-205-AY4 from TE Connectivity / CII Brand is double pole double throw DPDT (2 Form C) chassis mount electromechanical relay with PC pin termination. This non-latching coil has 115VAC/28VDC coil voltage, 5A contact rating and 28VDC switching. Operating temperature range is from -70°C to 125°C.
Search Keywords:
FCB205AY4
IN STOCK:
27
Can Ship immediately
MOQ for out of Stock Qty:
9
Factory Lead-Time
45 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
8858K44
Switch Toggle ON None ON DPDT Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Thread...
M39029/64-369
Contact PIN Crimp ST Cable Mount Tape
FCB-405-AY4
Military/Aerospace Mid-Range Relays
M12883/45-01
Relay Socket - 2 Pole - 5 A - For M83536/1, M83536/2 Relay Series - Polythermide Body - 8 ...