FCB-205-CX4
TE Connectivity / CII BrandPower Relay 28VDC 5A DPDT(20.57x10.41x16.26)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-205-CX4
Alias/AKA:
8-1617758-2
RoHS:
Yes
HTS:
8536410020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
DPDT10703
Mounting:
Flange Mount10716
Termination Style:
Solder Hook10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-70 to 125 °C
The TE Connectivity / CII Brand part FCB-205-CX4 is a compact power relay designed for reliable operation in various electronic applications. With a voltage rating of 28VDC and a current rating of 5A, this double-pole, double-throw (DPDT) relay offers versatile switching capabilities. The relay has overall dimensions of 20.57x10.41x16.26mm and features a convenient flange mount for easy installation. Its compact size and robust construction make it suitable for use in space-constrained environments. Trust the TE Connectivity / CII Brand FCB-205-CX4 power relay to provide efficient and dependable performance in your electrical systems.
Search Keywords:
FCB205CX4
IN STOCK:
1
Can Ship immediately
On Order:
24
can ship 1/6/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
45 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides