Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-405-0517L
Alias/AKA:
1617787-7
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
4PDT
Maximum Current Rating:
25 A
Mounting:
Bottom Mount
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
FCB-405-0517M=M83536/5-017M
Search Keywords:
FCB4050517L
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$376.24
$1,128.720
5
$277.84
$1,389.200
8
$206.21
$1,649.680
10
+
$202.09
$2,020.900
Product Guides