Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-405-0520M
Alias/AKA:
6-1617760-6
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
Bottom Mount
Operating Temperature:
N/A
Termination Style:
Solder Hook
FCB-405-0520M=M83536/5-020M
Search Keywords:
FCB4050520M
IN STOCK:
1
Ships today, if you order in
On Order:
8
can ship 1/8/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
50 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides