FCB-405-0521M
TE Connectivity / CII BrandElectromechanical Relay 28VDC 5A 4PDT Bottom Mount Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-405-0521M
Alias/AKA:
6-1617760-7
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
Bottom Mount
Operating Temperature:
N/A
Termination Style:
Solder Hook
The TE Connectivity / CII Brand part FCB-405-0521M is a highly reliable and durable electromechanical relay designed for use in military applications. This relay operates at a voltage of 28VDC and has a current rating of 5A. The 4PDT (4 pole double throw) configuration allows for versatile switching options. The relay is bottom mountable, making it easy to install and connect in various systems. With its rugged construction and excellent performance, this military-grade relay is an ideal choice for demanding applications where reliability and durability are critical.
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords:
FCB4050521M
IN STOCK:
88
Can Ship immediately
Factory Lead-Time
50 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
176295-1
UNIV POWER CAP HSG 6P P/MOUNT
209M412-19B
Shrink Boot Adapters 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spi...
44A0111-20-9-MX
High Performance Cable 20AWG 1.4mm Tin Plated Copper White 600VAC
EKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
JXD0-4015NL
CONN,RJ45,1X4,1GD,1:1,TY