Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-405-0616L
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
Solder Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Life Cycle:
Discontinued
Military/Aerospace Mid-Range Relays
Search Keywords:
FCB4050616L
This product has been discontinued by the supplier
Product Guides