FCB-405-0617M
TE Connectivity / CII BrandPower Relay 28VDC 5A 4PDT Flange General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-405-0617M
Alias/AKA:
7-1617760-7
RoHS:
Yes
HTS:
8538908180
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
The TE Connectivity / CII Brand part FCB-405-0617M is a versatile power relay capable of handling 28VDC and 5A. With a 4PDT configuration and a handy flange design, this general purpose relay is perfect for a wide range of applications where reliable switching is essential. Trust the TE Connectivity / CII Brand FCB-405-0617M to deliver robust performance and dependable operation for all your relay needs.
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords:
FCB4050617M
IN STOCK:
8
Ships today, if you order in
On Order:
29
can ship 12/18/24
143
can ship 5/14/25
100
can ship 10/22/25
Factory Lead-Time
74 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides