FCB-405-0625M
TE Connectivity / CII BrandElectromechanical Relay 28VDC 5A 4PDT Flange Military Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
FCB-405-0625M
Alias/AKA:
8-1617760-6
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
4PDT
AC Coil Voltage:
N/A
DC Coil Voltage:
28 V
Maximum Current Rating:
5 A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
Flange Mount
Operating Temperature:
N/A
Termination Style:
Solder Pin
The TE Connectivity / CII Brand part FCB-405-0625M is a high-quality electromechanical relay specifically designed for military applications. With a voltage rating of 28VDC and a current rating of 5A, this flange-mounted relay offers reliable performance in demanding environments.Featuring a 4PDT (four-pole, double-throw) configuration, this relay provides versatile switching capabilities, making it suitable for a wide range of applications where multiple circuits need to be controlled simultaneously.Built to withstand extreme conditions, the FCB-405-0625M relay is designed to meet stringent military standards. Its robust construction ensures long-lasting durability and dependable operation even under high levels of mechanical and electrical stress.Whether used in aerospace, defense, or other critical applications, this TE Connectivity / CII Brand relay offers exceptional performance, reliability, and precision control.
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords:
FCB4050625M
IN STOCK:
403
Ships today, if you order in
Factory Lead-Time
50 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3116F22-55S
Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
FCB-205-0228M
General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching...
KA-59-296
RF / Coaxial Connector - TNC Coaxial - Right Angle Plug - Crimp - 50 ohm - 11GHz - Cable T...
KA-99-79
Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Silver
KC-99-54
BNC adapter - BNC Female to BNC Female - Within series adapter - Bulkhead - Straight - Ja...