Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HFW1130K07P
Alias/AKA:
1-1617029-6
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
General Purpose Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
2 A
Coil Current:
185.19 mA
Coil Resistance:
27 Ohm
Mounting:
Flange Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook
HFW1130K07P = M39016/6-204P
Search Keywords:
HFW1130K07P
IN STOCK:
68
Can Ship immediately
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$104.87
$104.870
5
$83.21
$416.050
10
$79.34
$793.400
25
$75.94
$1,898.500
50
$74.57
$3,728.500
100
$73.45
$7,345.000
250
+
$72.35
$18,087.500